The AKT8211210 is a panel mount PID controller with dual display, designed for industrial automation applications. It operates within a temperature range of 0 to 50°C and features an IP66 rating for dust and water resistance. The controller is terminated with screw connections. It is part of the KT8 series and is rated for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |