The Panasonic AKT8211230 is a panel mount temperature controller with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a dual display and an analog output type. The controller has an IP66 rating and is part of the KT8 series. It is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |