The KT8 Series Panel Mount PID Controller is a single unit with a dual display. It features on/off and proportional control via PID method. The device is rated for operation between 0°C and 50°C and meets IP66 ratings for environmental resistance. It is mounted on a panel via a screw termination.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |