The AKT82121201 is a panel mount dual voltage controller from Panasonic, designed for industrial automation and control applications. It features a control method of on/off and proportional (PID) and a display type of dual. The device operates within a temperature range of 0°C to 50°C and has an IP66 rating for protection against solid particles and water. The controller is mounted on a panel and has a screw termination. It is part of the KT8 series and weighs 0.529lb.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |