The Panasonic AKT82121301 is a panel mount dual display PID controller with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a control method of on/off and proportional (PID) and has an IP66 rating. The controller is part of the KT8 series and has a weight of 0.529lb. It is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage, Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |