The KT8 series PID controller features a dual display and on/off proportional control method. It is designed for panel mounting and has an operating temperature range of 0 to 50°C. The controller is rated for IP66 and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |