The AKT82131301 is a panel mount PID controller with dual display, designed for industrial automation and control applications. It features a temperature range of 0°C to 50°C and meets IP66 ratings for environmental resistance. The controller has a screw termination and is part of the KT8 series. It is suitable for use in process and temperature control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |