The KT9 temperature controller is a panel mount device with a dual display. It operates within a temperature range of 0 to 50°C and features an IP66 rating for protection against dust and water. The controller is part of the KT9 series and is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |