The KT9 Series Panel Mount Temperature Controller is a dual-display device with on/off and proportional (PID) control methods. It features a screw termination and is rated for operation in temperatures between 0°C and 50°C. The controller is constructed with a robust IP66 rating and a weight of 0.816lb. It is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT9111103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT9111103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.