The AKT9112110 is a panel mount PID controller from Panasonic, featuring a dual display and IP66 rating for harsh environments. It operates within a temperature range of 0 to 50°C and has a weight of 0.816lb. The controller is part of the KT9 series and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |