The KT9 Series Panel Mount Temperature Controller is a dual-display device with on/off and proportional (PID) control methods. It features a package quantity of one and a weight of 0.816 pounds. The controller has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is rated for IP66 and has a screw termination. The KT9 Series is part of the Panasonic industrial automation and control product line.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |