The AKT9112120 is a panel mount dual PID controller from Panasonic, designed for industrial automation and control applications. It features a control method of on/off and proportional (PID) and a display type of dual. The device operates within a temperature range of 0 to 50°C and has an IP66 rating for environmental resistance. It is part of the KT9 series and has a screw termination. The controller is rated for a single unit and weighs 0.816lb.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |