The KT9 panel mount PID controller is designed for industrial automation applications. It features a dual display and a temperature range of 0-50°C. The controller is rated for IP66 and has a screw termination. It is part of the KT9 series and is available as a single unit.
Sign in to ask questions about the Panasonic AKT9112203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT9112203 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT9112203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.