The KT9 Series Panel Mount Temperature Controller features a dual display and IP66 ratings for use in harsh environments. It operates within a temperature range of 0 to 50°C and is controlled using on/off or proportional (PID) methods. The controller is mounted to a panel and is available as a single unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |