The Panasonic AKT9112210 is a panel mount temperature controller with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a dual display and a screw termination. The controller is rated for IP66 and is part of the KT9 series. It is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |