The KT9 Series Panel Mount PID Controller is a dual-display device with on/off and proportional control via PID method. It features a voltage output and is rated for operation between 0°C and 50°C. The controller is IP66 rated and has a screw termination. It is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage, Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |