The KT9 Series Panel-Mount Dual Display PID Controller is a single unit with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a control method of On/Off and Proportional (PID) and a display type of Dual. The controller is rated for IP66 and is mounted via a screw termination on a panel. It is part of the KT9 Series and has a package quantity of one.
Sign in to ask questions about the Panasonic AKT9113220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT9113220 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage, Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT9113220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.