The KT9 Series PID Controller from Panasonic is a panel mount device with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a dual display type and is rated for IP66. The controller has a screw termination and a weight of 0.816lb. It is part of the KT9 Series and is available in a package quantity of 1 unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage, Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |