The KT9 Panel Mount PID Temperature Controller features a dual display and operates within a temperature range of 0 to 50°C. It has a package quantity of one and a weight of 0.816lb. The controller is rated for IP66 and has a termination type of screw. It is part of the KT9 series and is used in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |