The AKT92111011 is a panel mount PID controller with dual displays, rated for operation between 0°C and 50°C. It features an IP66 rating and is designed for use in industrial automation and control applications. The controller has a screw termination and weighs 0.816lb. It is part of the KT9 series and is suitable for use in process and temperature control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |