The Panasonic AKT92111101 is a panel mount PID controller with dual display capabilities, rated for operation between 0°C and 50°C. It features an IP66 rating for dust and water resistance. The controller is terminated with a screw type connection. This device is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |