The AKT92111201 is a panel mount PID controller with dual display, designed for use in industrial automation and control applications. It features a temperature range of 0 to 50°C and meets IP66 ratings for protection against solid particles and water. The controller is part of the KT9 series and is terminated with screws for secure mounting.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |