The KT9 series temperature controller features a dual display and operates between 0°C and 50°C. It is rated for IP66 and has a panel mount design with screw termination. The controller is available as a single unit, weighing 0.816lb.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |