The KT9 series PID controller features a dual display and on/off proportional control method. It is designed for panel mounting and has an IP66 rating for protection against solid particles and water. The controller operates within a temperature range of 0 to 50°C. It is available as a single unit and is suitable for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |