The KT9 temperature controller features a dual display and is rated for operation between 0 and 50°C. It has a panel mount design with a screw termination and meets the IP66 rating for environmental resistance. This controller is part of the KT9 series and is suitable for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |