This Panasonic KT9 series panel mount PID controller features a dual display and operates within a temperature range of 0 to 50°C. It has an IP66 rating for protection against solid particles and water. The controller is terminated with screws for secure mounting. The KT9 series is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |