This Panasonic KT9 Series PID controller features a dual display and operates within a temperature range of 0°C to 50°C. It is designed for panel mounting and has an IP66 rating for protection against solid particles and water. The controller is terminated with screws and has a weight of 0.816lb. It is part of the KT9 Series and is used in industrial automation and control applications.
Panasonic AKT9212103 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT9212103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.