The AKT92122001 is a panel-mount temperature controller with dual display and IP66 ratings. It features a PID control method and is suitable for operating in temperatures between 0°C and 50°C. The controller is designed for use in industrial automation and control applications, with a screw termination and a weight of 0.816lb.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |