The Panasonic AKT92122031 is a panel mount PID controller with dual display and IP66 ratings. It operates within a temperature range of 0 to 50°C. The controller features a control method of on/off and proportional (PID) and is rated for a single unit. It is designed for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |