The AKT92122101 is a panel-mount temperature controller from Panasonic, suitable for industrial automation and control applications. It features a dual-display type and a maximum operating temperature of 50°C. The controller is rated for IP66 and has a screw termination. It is part of the KT9 series and is designed for use in environments with temperatures between 0°C and 50°C.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |