The AKT9212230 is a panel mount PID controller with dual displays, operating within a temperature range of 0 to 50°C. It features an IP66 rating for dust and water resistance. The controller is terminated with screws and is part of the KT9 series.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage, Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |
