The AKT9213130 is a panel mount temperature controller with dual display and a temperature range of 0 to 50°C. It features a control method of on/off and proportional (PID) and an output type of analog. The device is rated for IP66 and has a weight of 0.816lb. It is part of the KT9 series and has a panel mount type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT9213130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT9213130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.