PCB power relay 5 VDC 400 mW, ALE14B05T, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic ALE14B05T technical specifications.
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 16A |
| RoHS | Compliant |
No datasheet is available for this part.