PCB power relay 5 VDC 900 mW, ALF1P05T, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic ALF1P05T technical specifications.
| Lead Free | Lead Free |
| Packaging | Carton |
| Ratings | IP67 |
| Switching Current | 20A |
| RoHS | Compliant |
No datasheet is available for this part.