Electromechanical Relay SPST-NO 25A 18VDC 360Ohm Through Hole
Checking distributor stock and pricing after the page loads.
Panasonic ALF1P18T technical specifications.
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 20A |
| RoHS | Compliant |
No datasheet is available for this part.