IR Sensor Analog 100/82 3-Pin TO-5 Carton/Case
Panasonic AMN21112J technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Sensing Distance | 5m |
| RoHS | Compliant |
No datasheet is available for this part.