
The AMN31111J is a single-element digital output sensor from Panasonic with a maximum operating temperature of 60°C and minimum operating temperature of -20°C. It has a package case of TO-5 and is mounted through a hole. The sensor operates at a supply voltage of 6V and has an output current of 100uA. The output voltage is -500mV. The sensing distance is 5 meters.
Panasonic AMN31111J technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 100uA |
| Output Type | Digital |
| Output Voltage | -500mV |
| Sensing Distance | 5m |
| Width | 13.5mm |
| RoHS | Compliant |
No datasheet is available for this part.