IR Sensor Digital 1-CH 100/82 3-Pin TO-5 Carton/Case
Panasonic AMN41121J technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Type | Digital |
| Sensing Distance | 5m |
| RoHS | Compliant |
No datasheet is available for this part.