LED Driver IC, 3 ch, I2C, sync clock
Checking distributor stock and pricing after the page loads.
Panasonic AN30259A technical specifications.
| Height | 0.93mm |
| Length | 1.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 63.75mA |
| Mount | Surface Mount |
| Number of Segments | 3 |
| Operating Supply Voltage | 6V |
| RoHS Compliant | No |
| Width | 1.56mm |
| RoHS | Not Compliant |