Panasonic AN32051A, LED Driver, 3.1 V, 4.6 V, 35-Pin WL-CSP
Checking distributor stock and pricing after the page loads.
Panasonic AN32051A technical specifications.
| Height | 1.08mm |
| Length | 3.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.6V |
| RoHS Compliant | No |
| Width | 3.26mm |
| RoHS | Not Compliant |