
IC REG LINEAR -5V 100MA 3HSIP
Panasonic AN79L05M-E1 technical specifications.
| Package/Case | TO-243AA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | -5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.