
The Panasonic AN8005M-(E1) is a single linear regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is designed for surface mount applications and is packaged in a TO-243AA case. The regulator has a maximum output current of 50mA and a fixed output voltage of 5V. It is available in quantities of 1000 units, packaged on a tape and reel.
Panasonic AN8005M-(E1) technical specifications.
| Package/Case | TO-243AA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.