IC REG LDO 1.9V 150MA MINI5D
Checking distributor stock and pricing after the page loads.
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.9V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |