The AN8612NSR is a commercial temperature SCSI bus terminator IC from Panasonic. It operates over a temperature range of -20°C to 60°C and has a nominal supply voltage of 5V. The device is available in a 24-pin package and is designed for use in SCSI bus termination applications. It has a single function and 24 terminals. The AN8612NSR is suitable for use in commercial temperature environments.
Panasonic AN8612NSR technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 8.4 |
| Length | 16 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | SCSI BUS TERMINATOR |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8612NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.