Panasonic ANPD060-12 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 288pixel |
| Resolution (width) | 352pixel |
| Series | PD60 |
| Termination | USB |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ANPD060-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.