The Panasonic PD60 camera module is a chassis mount device with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It features IP67, waterproof, and dust-tight ratings, making it suitable for harsh environments. The module has a resolution of 352 pixels in width and 288 pixels in height. It is part of the PD60 series and is designed for USB termination.
Panasonic ANPD060-25 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 288pixel |
| Resolution (width) | 352pixel |
| Series | PD60 |
| Termination | USB |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ANPD060-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.