Panasonic ANPD065-25 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 288pixel |
| Resolution (width) | 352pixel |
| Series | PD65 |
| Termination | USB |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ANPD065-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.