
General purpose Triac output optocoupler featuring 5kV isolation and surface mount capability. This 1-channel device offers a 100mA maximum output current and 600V maximum output voltage. It operates with a 20mA input current and a 50mA forward current, with a maximum input voltage of 1.3V. The component boasts a 3.5mA hold current and a 100µs turn-on delay time, with a maximum power dissipation of 500mW. Designed for a wide operating temperature range of -40°C to 100°C, this RoHS compliant optocoupler is supplied in a DIP-4 package.
Sign in to ask questions about the Panasonic APT1211A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APT1211A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 2.7mm |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.78mm |
| Load Current | 100mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | APT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1211A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
