Sign in to ask questions about the Panasonic APT1211AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APT1211AX technical specifications.
| Approvals | VDE |
| Package/Case | DIP |
| Forward Current | 50mA |
| Height | 2.7mm |
| Hold Current | 3.5mA |
| Length | 4.78mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1211AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
