Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin DIP SMD T/R
Panasonic APT1211AXT technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 1.21V |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
No datasheet is available for this part.